You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS74201RGWT .
LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 55mV drop, 800mV to 3.6V/1.5A out, VQFN-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS74201RGWT .
- Order Code:
- 2075413
Alternatives for TPS74201RGWT .
Product Overview
- Stable with any or no output capacitor
- Excellent transient response
- Open-drain power-good
- Active high enable
- Supports input voltages as low as 0.8V with external bias supply
- 55mV at 1.5A Typical ultra-low dropout
- Green product and no Sb/Br
Applications
Portable Devices, Communications & Networking, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 800mV
- :
- 5.5V
- :
- -
- :
- 800mV
- :
- 3.6V
- :
- 1.5A
- :
- 55mV
- :
- VQFN
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$9.12 (S$9.76) | ( ) |
10+ | S$8.19 (S$8.76) | ( ) |
25+ | S$7.75 (S$8.29) | ( ) |
100+ | S$6.36 (S$6.81) | ( ) |
250+ | S$5.71 (S$6.11) | ( ) |
500+ | S$5.50 (S$5.89) | ( ) |
1000+ | S$4.58 (S$4.90) | ( ) |
2500+ | S$4.41 (S$4.72) | ( ) |
Pricing is unavailable. Please contact customer services.