You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS74301RGWT .

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 55mV drop, 800mV to 3.6V/1.5A out, VQFN-20

TEXAS INSTRUMENTS TPS74301RGWT .
TEXAS INSTRUMENTS TPS74301RGWT .
TEXAS INSTRUMENTS TPS74301RGWT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74301RGWT .
Order Code:
1564915

Product Overview

The TPS74301RGWT is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power management solution for a wide variety of applications. The TRACK pin allows the output to track an external supply. This feature is useful in minimizing the stress on ESD structures that are present between the CORE and I/O power pins of many processors. The enable input and power-good output allow easy sequencing with external regulator. This complete flexibility allows the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDO is stable with ceramic output capacitors and the family is fully specified from -40 to 125°C.
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good
  • Active high enable
  • Supports input voltages as low as 0.9V with external bias supply
  • 55mV at 1.5A Typical ultra-low dropout
  • Green product and no Sb/Br

Applications

Portable Devices, Communications & Networking, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
800mV

:
5.5V

:
-

:
800mV

:
3.6V

:
1.5A

:
55mV

:
VQFN

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

1 In stock

1 available for 3 - 4 business days delivery

Available until stock is exhausted

S$8.03 ( S$8.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.03 (S$8.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$7.20 (S$7.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$6.82 (S$7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$5.61 (S$6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$5.02 (S$5.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$4.85 (S$5.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$4.04 (S$4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$3.89 (S$4.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange