You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS74301RGWT
LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 55mV drop, 800mV to 3.6V/1.5A out, VQFN-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS74301RGWT
- Order Code:
- 3122498
Product Overview
- Stable with any or no output capacitor
- Excellent transient response
- Open-drain power-good
- Active high enable
- Supports input voltages as low as 0.9V with external bias supply
- 55mV at 1.5A Typical ultra-low dropout
- Green product and no Sb/Br
Applications
Portable Devices, Communications & Networking, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 800mV
- :
- 5.5V
- :
- -
- :
- 800mV
- :
- 3.6V
- :
- 1.5A
- :
- 55mV
- :
- VQFN
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
630 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$8.03 (S$8.59) | ( ) |
10+ | S$7.20 (S$7.70) | ( ) |
25+ | S$6.82 (S$7.30) | ( ) |
100+ | S$6.64 (S$7.10) | ( ) |
Pricing is unavailable. Please contact customer services.