You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS74401KTWR .
LDO Voltage Regulator, Adjustable, 0.9 V to 5.5 V in, 115 mV drop, 0.8 V to 3.6 V/3 A out, TO-263-7
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS74401KTWR .
- Order Code:
- 2782660
- Product Range
- Adj 3A LDO Voltage Regulators
Product Range Selector (Adj 3A LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 900mV
- :
- 5.5V
- :
- -
- :
- 800mV
- :
- 3.6V
- :
- 3A
- :
- 115mV
- :
- TO-263 (D2PAK)
- :
- 7Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 3A LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$9.24 (S$9.89) | ( ) |
10+ | S$8.35 (S$8.93) | ( ) |
25+ | S$7.97 (S$8.53) | ( ) |
100+ | S$6.61 (S$7.07) | ( ) |
250+ | S$6.02 (S$6.44) | ( ) |
500+ | S$5.64 (S$6.03) | ( ) |
1000+ | S$5.05 (S$5.40) | ( ) |
2500+ | S$4.86 (S$5.20) | ( ) |
Pricing is unavailable. Please contact customer services.