You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS74701DRCT

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 50mV drop, 800mV to 3.6V/0.5A out, SON-10

TEXAS INSTRUMENTS TPS74701DRCT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74701DRCT
Order Code:
3116299

Product Overview

The TPS74701DRCT is a low-dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulator. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process. It features soft-start capability. This regulator uses a low current bias input to power all internal control circuitry, allowing the NMOS pass transistor to regulate very low input and output voltages.
  • Power good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
  • VBIAS permits low VIN operation with good transient response
  • Stable with >=2.2µF any output capacitor
  • 50mV Typically at 500mA, VBIAS = 5V low dropout
  • Green product and no Sb/Br

Applications

Power Management, Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
800mV

:
5.5V

:
-

:
800mV

:
3.6V

:
500mA

:
50mV

:
SON

:
10Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Cut Tape :3122503 Check stock

1,000 In stock Need more?

1,000 available for 3 - 4 business days delivery

S$3.24 ( S$3.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
250+ S$3.24 (S$3.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3122503

 

 
Check stock location (important)
 
 

 

More stock available week commencing 22/2/21

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
1+ S$3.58 (S$3.83)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$3.83)
10+ S$3.24 (S$3.47)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$3.47)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 3122503) x 3.24 = S$810.00
Total Price: S$810.00 (S$866.70  Inc. GST)
Choose your packaging preference
3122503
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange