You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS74701DRCT .

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 50mV drop, 800mV to 3.6V/0.5A out, SON-10

TEXAS INSTRUMENTS TPS74701DRCT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74701DRCT .
Order Code:
2075422

Product Overview

The TPS74701DRCT is a low-dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulator. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process. It features soft-start capability. This regulator uses a low current bias input to power all internal control circuitry, allowing the NMOS pass transistor to regulate very low input and output voltages.
  • Power good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
  • VBIAS permits low VIN operation with good transient response
  • Stable with >=2.2µF any output capacitor
  • 50mV Typically at 500mA, VBIAS = 5V low dropout
  • Green product and no Sb/Br

Applications

Power Management, Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
800mV

:
5.5V

:
-

:
800mV

:
3.6V

:
500mA

:
50mV

:
SON

:
10Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

96 In stock

96 available for 3 - 4 business days delivery

Available until stock is exhausted

S$3.58 ( S$3.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.58 (S$3.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.03 (S$3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.42 (S$2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$2.12 (S$2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.06 (S$2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.65 (S$1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$1.59 (S$1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$1.53 (S$1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$1.49 (S$1.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange