You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS74801RGWR
Adjustable LDO Voltage Regulator, 860 mV to 5.5 V, 60 mV Drop, 800 mV to 5.5 V / 1.5 A out, VQFN-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS74801RGWR
- Order Code:
- 3007891
- Product Range
- Adj, 1.5A LDO Voltage Regulators
Product Range Selector (Adj, 1.5A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Monitoring or provides a sequencing signal for other supplies
- VBIAS permits low VIN operation with good transient response
- Stable with >=2.2µF any output capacitor
- 60mV Typically at 1.5mA, VBIAS = 5V low dropout
- Green product and no Sb/Br
Applications
Power Management, Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 860mV
- :
- 5.5V
- :
- -
- :
- 800mV
- :
- 5.5V
- :
- 1.5A
- :
- 60mV
- :
- VQFN
- :
- 20Pins
- :
- -40°C
- :
- 125°C
- :
- Adj, 1.5A LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 15/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$3.17 (S$3.39) | ( ) |
10+ | S$2.81 (S$3.01) | ( ) |
Pricing is unavailable. Please contact customer services.