You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS74901KTWT

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 120mV drop, 800mV to 3.6V/3A out, TO-263-7

TEXAS INSTRUMENTS TPS74901KTWT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74901KTWT
Order Code:
1494899

Product Overview

The TPS74901KTWT is a low-dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for a wide variety of applications. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process. The use of an NMOS-pass FET offers several critical advantages for many applications. Unlike a PMOS topology device, the output capacitor has little effect on loop stability. This architecture allows the device to be stable with any capacitor with a value of 2.2µF or greater. Transient response is also superior to PMOS topologies, particularly for low VIN applications.
  • Power-good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
  • Adjustable start-up in-rush control
  • VBIAS permits low VIN operation with good transient response
  • Active high enable
  • Stable with >=2.2µF any output capacitor
  • 120mV Typical at 3A low dropout
  • Green product and no Sb/Br

Applications

Signal Processing, Communications & Networking, Computers & Computer Peripherals, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
800mV

:
5.5V

:
-

:
800mV

:
3.6V

:
3A

:
120mV

:
TO-263 (D2PAK)

:
7Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

S$7.67 ( S$8.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.67 (S$8.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$6.89 (S$7.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$6.26 (S$6.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$5.64 (S$6.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$5.29 (S$5.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$4.80 (S$5.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$4.05 (S$4.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$3.84 (S$4.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange