You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS75003RHLR .
Power Management IC for Powering FPGAs and DSPs, 6.5V, VQFN-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS75003RHLR .
- Order Code:
- 2764651
Alternatives for TPS75003RHLR .
Product Overview
- Two 95% efficient, 3A buck controllers and one 300mA LDO
- Adjustable (1.2 to 6.5V for bucks, 1.0 to 6.5V for LDO) output voltages on all channels
- Independent soft-start for each supply
- Independent enable for each supply for flexible sequencing
- LDO stable with 2.2µF ceramic output cap
Applications
Signal Processing, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.5V
- :
- 2
- :
- 1
- :
- 3
- :
- VQFN
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$7.34 (S$7.85) | ( ) |
10+ | S$6.58 (S$7.04) | ( ) |
25+ | S$6.22 (S$6.66) | ( ) |
100+ | S$5.11 (S$5.47) | ( ) |
250+ | S$4.59 (S$4.91) | ( ) |
500+ | S$4.42 (S$4.73) | ( ) |
1000+ | S$3.68 (S$3.94) | ( ) |
3000+ | S$3.55 (S$3.80) | ( ) |
Pricing is unavailable. Please contact customer services.