You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS75003RHLT
Power Management IC for Powering FPGAs and DSPs, 6.5 V, VQFN-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS75003RHLT
- Order Code:
- 3009156
Product Overview
- Two 95% efficient, 3A buck controllers and one 300mA LDO
- Tested and endorsed by Xilinx for powering the Spartan-3, Spartan-3E and Spartan-3L FPGAs
- Adjustable (1.2 to 6.5V for bucks, 1.0 to 6.5V for LDO) output voltages on all channels
- 2.2 to 6.5V Input voltage range
- Independent soft-start for each supply
- Independent enable for each supply for flexible sequencing
- LDO stable with 2.2µF ceramic output capacitor
- Green product and no Sb/Br
Applications
Signal Processing, Consumer Electronics, Multimedia, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.5V
- :
- 2
- :
- 1
- :
- 3
- :
- VQFN
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
519 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$8.60 (S$9.20) | ( ) |
10+ | S$7.71 (S$8.25) | ( ) |
25+ | S$7.30 (S$7.81) | ( ) |
100+ | S$6.97 (S$7.46) | ( ) |
Pricing is unavailable. Please contact customer services.