You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS75003RHLT .

Power Management IC for Powering FPGAs and DSPs, 6.5 V, VQFN-20

TEXAS INSTRUMENTS TPS75003RHLT .
TEXAS INSTRUMENTS TPS75003RHLT .
TEXAS INSTRUMENTS TPS75003RHLT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS75003RHLT .
Order Code:
9969187

Alternatives for TPS75003RHLT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS75003RHLT is an Integrated Triple Supply Power Management IC for FPGA, DSP and other multi-supply applications. The device has been tested with and meets all of the Xilinx Spartan-3, Spartan-3E and Spartan-3L start-up profile requirements, including monotonic voltage ramp and minimum voltage rail rise time. Independent Enables for each output allow sequencing to minimize demand on the power supply at start-up. Soft-start on each supply limits inrush current during start-up. Two integrated buck controllers allow efficient, cost-effective voltage conversion for both low and high current supplies such as core and I/O. A 300mA LDO is integrated to provide an auxiliary rail such as VCCAUX on the Xilinx Spartan-3 FPGA. All three supply voltages are offered in user-programmable options for maximum flexibility.
  • Two 95% efficient, 3A buck controllers and one 300mA LDO
  • Tested and endorsed by Xilinx for powering the Spartan-3, Spartan-3E and Spartan-3L FPGAs
  • Adjustable (1.2 to 6.5V for bucks, 1.0 to 6.5V for LDO) output voltages on all channels
  • 2.2 to 6.5V Input voltage range
  • Independent soft-start for each supply
  • Independent enable for each supply for flexible sequencing
  • LDO stable with 2.2µF ceramic output capacitor
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Multimedia, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5V

:
2

:
1

:
3

:
VQFN

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$8.43 ( S$9.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.43 (S$9.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$7.56 (S$8.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.16 (S$7.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$5.89 (S$6.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$5.27 (S$5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$5.08 (S$5.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$4.23 (S$4.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$4.07 (S$4.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange