You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS75105DSKT
Led Driver, 4 Outputs, Linear, 2.7V-5.5V in, 3.6V/25mA out, SON-10
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS75105DSKT
- Order Code:
- 3005739
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Linear
- :
- 4Outputs
- :
- 25mA
- :
- 3.6V
- :
- SON
- :
- 10Pins
- :
- 2.7V
- :
- 5.5V
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
Product Overview
- Regulated output current with 2% LED-to-LED matching
- Drives up to four LEDs at 25mA each in a common cathode topology
- Brightness control using PWM signals
- Two 2-LED banks with independent enable and PWM brightness control per bank
- No internal switching signals-eliminates EMI
- Overcurrent and over-temperature protection
- 28mV Typical dropout voltage extends usable supply range in li-ion battery applications
- Green product and no Sb/Br
Applications
LED Lighting, Consumer Electronics
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.24 (S$2.40) | ( ) |
10+ | S$2.02 (S$2.16) | ( ) |
Pricing is unavailable. Please contact customer services.