You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS75201QPWP
LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 210mV drop, 1.5V to 5V/2A out, HTSSOP-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS75201QPWP
- Order Code:
- 3007895
Product Overview
- Fast transient response
- Thermal shutdown protection
- Ultralow 75µA typical quiescent current
- Open drain power-ON reset with 100ms delay
- Green product and no Sb/Br
Applications
Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.7V
- :
- 5.5V
- :
- -
- :
- 1.5V
- :
- 5V
- :
- 2A
- :
- 210mV
- :
- HTSSOP
- :
- 20Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
119 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$8.56 (S$9.16) | ( ) |
10+ | S$7.70 (S$8.24) | ( ) |
25+ | S$7.26 (S$7.77) | ( ) |
100+ | S$7.08 (S$7.58) | ( ) |
Pricing is unavailable. Please contact customer services.