You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS75233QPWP .
Fixed LDO Voltage Regulator, 2.7V to 5.5V, 210mV Dropout, 3.3Vout, 2Aout, HTSSOP-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS75233QPWP .
- Order Code:
- 1135446
- Product Range
- 3.3V 2A LDO Voltage Regulators
Product Range Selector (3.3V 2A LDO Voltage Regulators)
See all from this product rangeAlternatives for TPS75233QPWP .
Product Overview
- Open drain power-ON reset with 100ms delay
- Dropout voltage typically 210mV at 2A
- Fast transient response
- 2% Tolerance over specified conditions
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 5.5V
- :
- 3.3V
- :
- -
- :
- -
- :
- 2A
- :
- 210mV
- :
- HTSSOP
- :
- 20Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 2A LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$8.56 (S$9.16) | ( ) |
10+ | S$7.70 (S$8.24) | ( ) |
25+ | S$7.26 (S$7.77) | ( ) |
100+ | S$5.98 (S$6.40) | ( ) |
250+ | S$5.36 (S$5.74) | ( ) |
500+ | S$5.17 (S$5.53) | ( ) |
1000+ | S$4.30 (S$4.60) | ( ) |
2500+ | S$4.14 (S$4.43) | ( ) |
Pricing is unavailable. Please contact customer services.