You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS76433DBVT .

Fixed LDO Voltage Regulator, 2.7V to 10V, 300mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS TPS76433DBVT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS76433DBVT .
Order Code:
8461392
Product Range
3.3V 150mA LDO Voltage Regulators

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Alternatives for TPS76433DBVT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

Product Overview

The TPS76433DBVT is a 3.3V fixed output low-dropout (LDO) Linear Regulator offers the benefits of a low noise, low-dropout voltage and low-power operation. Additionally, they feature low quiescent current when compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low typically 300mV at 150mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is very low (140uA maximum) and is stable over the entire range of output load current (0mA to 150mA).
  • 50µV Output noise (typical)
  • 85µA Quiescent current (typical)
  • Thermal protection
  • Over current limitation
  • <2µA Quiescent current in shutdown mode
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
10V

:
3.3V

:
-

:
-

:
150mA

:
300mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):8461392RL Check stock

No Longer Stocked

S$1.65 ( S$1.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.65 (S$1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.39 (S$1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.07 (S$1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.943 (S$1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.894 (S$0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.695 (S$0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.661 (S$0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.635 (S$0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.616 (S$0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange