You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS76533D
Fixed LDO Voltage Regulator, 2.7V to 10V, 140mV Dropout, 3.3Vout, 150mAout, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS76533D
- Order Code:
- 8461406
- Product Range
- 3.3V 150mA LDO Voltage Regulators
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 10V
- :
- 3.3V
- :
- -
- :
- -
- :
- 150mA
- :
- 140mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$3.55 (S$3.80) | ( ) |
10+ | S$3.00 (S$3.21) | ( ) |
100+ | S$2.40 (S$2.57) | ( ) |
250+ | S$2.11 (S$2.26) | ( ) |
500+ | S$2.05 (S$2.19) | ( ) |
1000+ | S$1.63 (S$1.74) | ( ) |
2500+ | S$1.57 (S$1.68) | ( ) |
5000+ | S$1.50 (S$1.61) | ( ) |
10000+ | S$1.47 (S$1.57) | ( ) |
Pricing is unavailable. Please contact customer services.