You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS76601DG4 .
LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 140mV drop, 1.2V to 5.5V/250mA out, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS76601DG4 .
- Order Code:
- 1207347
Product Overview
- Thermal shutdown protection
- Ultralow 35µA typical quiescent current
- Green product and no Sb/Br
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.7V
- :
- 10V
- :
- -
- :
- 1.2V
- :
- 5.5V
- :
- 250mA
- :
- 140mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.37 (S$2.54) | ( ) |
10+ | S$2.02 (S$2.16) | ( ) |
100+ | S$1.56 (S$1.67) | ( ) |
250+ | S$1.36 (S$1.46) | ( ) |
500+ | S$1.29 (S$1.38) | ( ) |
1000+ | S$1.00 (S$1.07) | ( ) |
2500+ | S$0.955 (S$1.02) | ( ) |
5000+ | S$0.919 (S$0.98) | ( ) |
10000+ | S$0.891 (S$0.95) | ( ) |
Pricing is unavailable. Please contact customer services.