You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS76650D .

Fixed LDO Voltage Regulator, 2.7V to 10V, 140mV Dropout, 5Vout, 250mAout, SOIC-8

TEXAS INSTRUMENTS TPS76650D .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS76650D .
Order Code:
8461430
Product Range
5V 250mA LDO Voltage Regulators

Product Range Selector (5V 250mA LDO Voltage Regulators)

See all from this product range

Alternatives for TPS76650D .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS76650D is a 5V fixed output low-dropout (LDO) Linear Regulator designed to have an ultralow quiescent current and be stable with a 4.7µF capacitor. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 230mV at an output current of 250mA) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 35µA over the full range of output current, 0mA to 250mA). These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO family also features a sleep mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to less than 1µA (typical). Power good (PG) is an active high output that can be used to implement a power-ON reset or a low-battery indicator.
  • Ultra-low 35µA typical Quiescent current
  • 3% Tolerance over specified conditions
  • Open drain power good
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
10V

:
5V

:
-

:
-

:
250mA

:
140mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
5V 250mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$2.37 ( S$2.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.37 (S$2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.02 (S$2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.56 (S$1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.36 (S$1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.29 (S$1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.00 (S$1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.955 (S$1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.919 (S$0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.891 (S$0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange