You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS76701QD .

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 230mV drop, 1.5V to 5.5V/1A out, SOIC-8

TEXAS INSTRUMENTS TPS76701QD .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS76701QD .
Order Code:
8461449

Product Overview

The TPS76701QD is a low-dropout Linear Regulator designed to have a fast transient response and be stable with 10µF low ESR capacitors. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading. These two key specifications yield a significant improvement in operating life for battery-powered systems. The RESET/ output of the device initiate a reset in microcomputer and microprocessor systems in the event of an undervoltage condition. An internal comparator in the device monitors the output voltage of the regulator to detect an undervoltage condition on the regulated output voltage. It also features a shutdown mode that places the output in the high-impedance state and reduces quiescent current to 2µA. If the shutdown feature is not used, EN should be tied to ground.
  • Thermal shutdown protection
  • Ultralow 85µA typical quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.7V

:
10V

:
-

:
1.5V

:
5.5V

:
1A

:
230mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$5.48 ( S$5.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.48 (S$5.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.92 (S$5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.65 (S$4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.83 (S$4.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$3.43 (S$3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.32 (S$3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$2.75 (S$2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$2.65 (S$2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$2.58 (S$2.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange