You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS76750QD .
Fixed LDO Voltage Regulator, 2.7V to 10V, 230mV Dropout, 5Vout, 1Aout, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS76750QD .
- Order Code:
- 8461465
- Product Range
- 5V 1A LDO Voltage Regulators
Product Range Selector (5V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Dropout voltage down to 230mV at 1A
- Ultralow 85µA typical quiescent current
- 2% Tolerance over specified conditions
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 10V
- :
- 5V
- :
- -
- :
- -
- :
- 1A
- :
- 230mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 1A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$5.48 (S$5.86) | ( ) |
10+ | S$4.92 (S$5.26) | ( ) |
25+ | S$4.65 (S$4.98) | ( ) |
100+ | S$3.83 (S$4.10) | ( ) |
250+ | S$3.43 (S$3.67) | ( ) |
500+ | S$3.32 (S$3.55) | ( ) |
1000+ | S$2.75 (S$2.94) | ( ) |
2500+ | S$2.65 (S$2.84) | ( ) |
5000+ | S$2.58 (S$2.76) | ( ) |
Pricing is unavailable. Please contact customer services.