You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS767D301QPWPRQ1

LDO Voltage Regulator IC, Fixed, Adjustable, 2 Out, 2.7V to 10V in, 350 mV drop, 1A out, HTSSOP-28

TEXAS INSTRUMENTS TPS767D301QPWPRQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS767D301QPWPRQ1
Order Code:
3122821

Product Overview

The TPS767D301QPWPRQ1 is an Automotive Dual-output Low-dropout (LDO) Voltage Regulator that offers fast transient response, low dropout voltages, dual outputs and incorporating stability with 10µF low ESR output capacitors. The TPS767D301 dual voltage regulator is designed primarily for DSP applications. This device can be used in any mixed-output voltage application, with each regulator supporting up to 1A. Dual active-low reset signals allow resetting of core-logic and I/O separately. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85µA over the full range of output current, 0mA to 1A). These two key specifications yield a significant improvement in operating life for battery-powered systems.
  • Dual output voltages for split-supply applications
  • Output current range of 0mA to 1.0A per regulator
  • 3.3/2.5, 3.3/1.8 and 3.3V/Adjustable output
  • Fast-transient response
  • 2% Tolerance over load and temperature
  • 350mV Typical dropout voltage at 1A
  • Ultra-low 85µA typical quiescent current
  • 1µA Quiescent current during shutdown
  • Dual open-drain power-on reset with 200ms delay for each regulator
  • Thermal shutdown protection for each regulator
  • Green product and no Sb/Br

Applications

Automotive, Signal Processing, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10V

:
2.7V

:
2 Output

:
Fixed, Adjustable

:
HTSSOP

:
28Pins

:
1A

:
1A

:
3.3V

:
5.5V

:
350mV

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,338 In stock Need more?

1,338 available for 3 - 4 business days delivery

S$9.76 ( S$10.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.76 (S$10.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$8.76 (S$9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$8.28 (S$8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$8.07 (S$8.63)