You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS767D318PWP
LDO Voltage Regulator IC, Fixed, 2 Output, 2.7 V to 10 V in, 350 mV drop, 1 A out, HTSSOP-28
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS767D318PWP
- Order Code:
- 3008111
Product Overview
- Dual output voltages for split-supply applications
- Output current range of 0mA to 1.0A per regulator
- 3.3/2.5, 3.3/1.8 and 3.3V/Adjustable output
- Fast-transient response
- 2% Tolerance over load and temperature
- 350mV Typical dropout voltage at 1A
- Ultra-low 85µA typical quiescent current
- 1µA Quiescent current during shutdown
- Dual open-drain power-on reset with 200ms delay for each regulator
- Thermal shutdown protection for each regulator
- Green product and no Sb/Br
Applications
Power Management, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10V
- :
- 2.7V
- :
- 2 Output
- :
- Fixed
- :
- HTSSOP
- :
- 28Pins
- :
- 1A
- :
- 1A
- :
- 1.8V
- :
- 3.3V
- :
- 350mV
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
336 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$9.07 (S$9.70) | ( ) |
10+ | S$8.20 (S$8.77) | ( ) |
50+ | S$8.20 (S$8.77) | ( ) |
Pricing is unavailable. Please contact customer services.