You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS76801QD

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 230mV drop, 1.2V to 5.5V/1A out, SOIC-8

TEXAS INSTRUMENTS TPS76801QD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS76801QD
Order Code:
3122534

Product Overview

The TPS76801QD is a low-dropout Voltage Regulator designed to have a fast transient response and be stable with 10µF capacitors. Since the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, because the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading. These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO also features a shutdown mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to less than 1µA at TJ = 25°C. Power good (PG) is an active high output, which can be used to implement a power-ON reset or a low-battery indicator.
  • Thermal shutdown protection
  • Ultralow 85µA typical quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.7V

:
10V

:
-

:
1.2V

:
5.5V

:
1A

:
230mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 15/2/21

Notify me when back in stock

S$5.06 ( S$5.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.06 (S$5.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.54 (S$4.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.50 (S$4.82)