You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS76801QD .
LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 230mV drop, 1.2V to 5.5V/1A out, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS76801QD .
- Order Code:
- 8461473
Alternatives for TPS76801QD .
Product Overview
- Thermal shutdown protection
- Ultralow 85µA typical quiescent current
- Green product and no Sb/Br
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.7V
- :
- 10V
- :
- -
- :
- 1.2V
- :
- 5.5V
- :
- 1A
- :
- 230mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$4.96 (S$5.31) | ( ) |
10+ | S$4.45 (S$4.76) | ( ) |
25+ | S$4.21 (S$4.50) | ( ) |
100+ | S$3.46 (S$3.70) | ( ) |
250+ | S$3.11 (S$3.33) | ( ) |
500+ | S$2.99 (S$3.20) | ( ) |
1000+ | S$2.49 (S$2.66) | ( ) |
2500+ | S$2.39 (S$2.56) | ( ) |
5000+ | S$2.31 (S$2.47) | ( ) |
Pricing is unavailable. Please contact customer services.