You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS76901DBVR

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 71mV drop, 1.2V to 5.5V/0.1A out, SOT-23-5

TEXAS INSTRUMENTS TPS76901DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS76901DBVR
Order Code:
3007915

Product Overview

The TPS76901DBVR is a low-dropout Linear Regulator offers the benefits of low dropout voltage, ultralow-power operation. This regulator features low dropout voltages and ultralow quiescent current compared to conventional LDO regulator. The device is ideal for micro-power operations and where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low, typically 71mV at 100mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow and is stable over the entire range of output load current. It is intended for use in portable systems, the ultralow-dropout voltage feature and ultralow-power operation result in a significant increase in system battery operating life.
  • Overcurrent limitation
  • Only 17µA quiescent current at 100mA
  • 1µA Quiescent current in standby mode
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.7V

:
10V

:
-

:
1.2V

:
5.5V

:
100mA

:
71mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

3,237 In stock Need more?

3,237 available for 3 - 4 business days delivery

S$1.33 ( S$1.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.33 (S$1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.17 (S$1.25)