You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS76901HDBVT

LDO Voltage Regulator, Adjustable, 5V to 10V in, 71mV drop, 1.2V to 4.5V/0.1A out, SOT-23-5

TEXAS INSTRUMENTS TPS76901HDBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS76901HDBVT
Order Code:
3007916

Product Overview

The TPS76901HDBVT is a High Temperature 100mA Low-dropout Line Regulator that offers the benefit of ultralow-power operation. This regulator features low dropout voltage and ultralow quiescent current compared to conventional LDO regulators. The TPS76901 is ideal for micropower operations and where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow (28µA maximum) and is stable over the entire range of output load current (0 to 100mA). Intended for use in portable systems such as laptops and cellular phones, the ultralow-dropout voltage feature and ultralow-power operation result in a significant increase in system battery operating life.
  • 100mA Low-dropout regulator
  • Only 335µA quiescent current with 100mA at 210°C
  • 1µA Quiescent current in standby mode
  • Dropout voltage typically 71mV at 100mA
  • Over-current limitation
  • Green product and no Sb/Br

Applications

Power Management, Maintenance & Repair, Portable Devices

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
5V

:
10V

:
-

:
1.2V

:
4.5V

:
100mA

:
71mV

:
SOT-23

:
5Pins

:
-55°C

:
175°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller
Packaging type Cut Tape

179 In stock Need more?

179 available for 3 - 4 business days delivery

S$95.38 ( S$102.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$95.38 (S$102.06)