You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TS3USB221AEVM

Evaluation Module, High Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch

TS3USB221AEVM - Evaluation Module, High Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3USB221AEVM
Order Code:
3125202

Product Overview

The TS3USB221AEVM is an evaluation module for TS3USB221A the high speed USB 2.0 (480Mbps) 1:2 multiplexer/demultiplexer switch. It is specially designed for high speed USB 2.0 signals, supports bidirectional signalling, and offers high bandwidth (1.1GHz). When interfacing other USB devices with this evaluation module, the switch allows signals to pass with minimum edge and phase distortion as well as little or no signal attenuation. This evaluation module is designed to demonstrate the small printed circuit board areas that can be achieved when designing with the TS3USB221/A/E USB switches. It is powered from the 5V rail of the USB input. Additionally, the TS3USB221/A/E provides an output enable input and an output select input for flexible configuration of the USB.
  • VCC operation at 2.5V and 3.3V
  • VI/O accepts signals up to 5.5V
  • 1.8V compatible control pin inputs
  • Low power mode when OE Is disabled (1mA)
  • Low power consumption (30mA maximum)
  • High bandwidth (900MHz typical)
  • ESD performance tested per JESD 22 7000V human body model (HBM)
  • ESD performance I/O to GND 12000V human body model (HBM)

Applications

Communications & Networking, Wireless, Consumer Electronics, Imaging, Video & Vision, Portable Devices

Product Information


:
Texas Instruments

:
TS3USB221A

:
Interface

:
USB

:
-

:
-

:
-

:
Evaluation Board TS3USB221A, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 22/11/20

Notify me when back in stock

S$58.99 ( S$63.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$58.99 (S$63.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.