You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UCD90SEQ64EVM-650 - 

Development Board, 64-Pin Sequencer, Socket and Interface Circuitry New

UCD90SEQ64EVM-650 - Development Board, 64-Pin Sequencer, Socket and Interface Circuitry
UCD90SEQ64EVM-650 - Development Board, 64-Pin Sequencer, Socket and Interface Circuitry

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCD90SEQ64EVM-650
Order Code:
3125211

Product Overview

The UCD90SEQ64EVM-650 is a fully assembled and tested circuit for evaluating the 64 pin sequencer and system health controller, including the UCD90120, UCD90124, UCD90120A, UCD90124A, UCD90910 and UCD90160. The evaluation module allows any of 64 pin sequencers to be installed into the onboard socket for evaluation. Access to all of the user input/output is provided via strip connectors for integration into complex systems using clip type jumper wires. The evaluation module allows direct PMBus (power management bus) communication with the sequencer via an onboard USB interface. This interface allows direct control of and feedback from the sequencer when using the fusion digital power designer graphical user interface.
  • USB port powered or power with single 5V supply
  • JTAG programming port for in socket device configuration
  • Serial port for advanced debugging
  • Status LED's on all GPIO
  • Strip connector I/O access
  • USB PMBus interface for communication
  • UCD90124 (in socket) and mini USB cable provided
  • Non volatile error logging
  • Closed loop margining for 10 Rails
  • Watchdog timer and system reset

Applications

Industrial, Power Management, Communications & Networking

Warnings

It is important to operate this EVM within the input voltage range of 0V to 5.5V and the output voltage range of 0V to 3.8V. Exceeding the specified input range may cause damage to the EVM.

Product Information


:
Texas Instruments

:
UCD90SEQ6464

:
Power Management

:
Power Supply Sequencer and System Health Monitor

:
-

:
-

:
-

:
Evaluation Board UCD90SEQ6464

:
-

Find similar products Choose and modify the attributes above to find similar products.

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$197.39 ( S$211.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$197.39 (S$211.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.