You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDC 60-4811

DC/DC Converter, ITE, 1 Output, 60 W, 5.1 V, 12 A

TMDC 60-4811 - DC/DC Converter, ITE, 1 Output, 60 W, 5.1 V, 12 A
TMDC 60-4811 - DC/DC Converter, ITE, 1 Output, 60 W, 5.1 V, 12 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDC 60-4811
Order Code:
2579456
Product Range
TMDC 60 Series
Technical Datasheet:
TMDC 60-4811   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
60W

:
5.1V

:
12A

:
-

:
-

:
-

:
-

:
TMDC 60 Series

:
18V

:
75V

:
DIN Rail

:
Fixed

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TMDC 60-4811 from Tracopower is a 60W high performance single output DC to DC converter module in fully encapsulated low profile plastic case. This converter comes in chassis mount with screw terminal or PCB versions. It has 4:1 input voltage range and a tight output voltage regulation with hiccup mode, automatic recovery short circuit protection. This converter does not need a minimum load and offer a high efficiency at low load conditions. Remote on/off and protection against overload and short circuit are standard features of this converter. The TMDC 60-4811 has EN 55024, EN 61000-4-2, air ±8KV, contact ±4KV (criteria A) ESD protection.
  • Input voltage range from 18VDC to 75VDC
  • Output voltage of 5.1VDC and maximum output current of 1200mA
  • Efficiency of 91%
  • Maximum surge voltage of 100V
  • Power good LED indicator & input polarity protection
  • I/O isolation voltage of 2500VDC (60sec)
  • Greater than 1000Mohm I/O isolation resistance, maximum I/O isolation capacitance of 3000pF
  • Operating temperature range from -40°C to 85°C
  • Optional DIN rail mount adapter
  • UL/cUL 60950-1, IEC 60950-1:2005 and CSA C22.2 number 60950-1-07 approved

Applications

Power Management, Industrial

No Longer Stocked

S$117.55 ( S$125.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$117.55 (S$125.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$111.71 (S$119.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$110.83 (S$118.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$107.32 (S$114.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$102.03 (S$109.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$94.99 (S$101.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange