You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

APM-AMP-ANO

Ammeter, APM Series, AC, DC Current, 0A to 5A, 4 Digits, 12 to 24 Vdc, Negative LCD with Outputs

APM-AMP-ANO - Ammeter, APM Series, AC, DC Current, 0A to 5A, 4 Digits, 12 to 24 Vdc, Negative LCD with Outputs
APM-AMP-ANO - Ammeter, APM Series, AC, DC Current, 0A to 5A, 4 Digits, 12 to 24 Vdc, Negative LCD with Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUMETER TRUMETER
Manufacturer Part No:
APM-AMP-ANO
Order Code:
2475697
Product Range
APM-AMP Series
Technical Datasheet:
APM-AMP-ANO   Datasheet
See all Technical Docs

Product Range Selector (APM-AMP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
AC Current / DC Current

:
0A to 5A

:
12mm

:
68.072mm

:
68.072mm

:
12V

:
24V

:
-10°C

:
60°C

:
APM-AMP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The APM-AMP-ANO is a 4-digit APM Ammeter with dynamic backlight negative LCD and outputs. The large multi-format display that incorporates 40 segment bar graph display, separate Starburst display area for annunciators, custom messages and alarm information. Designed for engineers requiring a more effective way of monitoring and displaying data. The APM is a cost-effective alternative to the traditional moving coil and expensive digital panel meters. Revolutionising the future of panel meters.
  • User adjustable backlight brightness and color
  • Wide viewing angle (both horizontal and vertical)
  • Custom annunciators
  • Display Modes: Peak or RMS
  • Backlight Colours: Red, Green, White
  • IP rating (from the front): IP65
  • Dimensions: 72x72x53mm

Applications

Metering, Test & Measurement, System Monitoring, Automation & Process Control

Available for back order

More stock available to supplier lead times which is approximately 11/1/21

Notify me when back in stock

S$187.93 ( S$201.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$187.93 (S$201.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$183.25 (S$196.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$178.44 (S$190.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange