You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR-1350P

USB 2.0 Memory Card Reader

TRUST CR-1350P
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
CR-1350P
Order Code:
2100141
Also Known As:
GTIN UPC EAN: 8713439152982
Technical Datasheet:
CR-1350P   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB 2.0 mini Card Reader

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Mini high speed USB 2.0 memory card reader
  • Supports MS/ MS PRO/ MS PRO DUO/ MS-MagicGate, SD/ MMC, RS MMC/ Mini-SD/ TransFlash/ Micro SD
  • Accepts latest generation SDHC cards
  • Compact design, ideal for portable use
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 70 x 23 x 14mm

Contents

Card reader, USB 2.0 cable and user guide.

Also Known As

GTIN UPC EAN: 8713439152982
Best Seller

2 In stock

2 SG stock available for next business day delivery (Order by 17:00 SGT)

Available until stock is exhausted

S$11.96 ( S$12.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.96 (S$12.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$9.93 (S$10.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --