You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M20 - 

Vibratory Motor, Series M, Single Phase, 230 Vac, 0.1 A, 22 W

M20 - Vibratory Motor, Series M, Single Phase, 230 Vac, 0.1 A, 22 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIBTEC VIBTEC
Manufacturer Part No:
M20
Order Code:
7035123
Technical Datasheet:
M20   Datasheet
See all Technical Docs

Product Information

:
-
:
230V
:
-
:
22W
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M20 is a 1-phase Electric External Vibrator used for feeding, screening, compacting, hopper evacuation, etc. It is typically used with industries include concrete, chemical, food, packaging and mechanical handling applications.
  • IP65 Protection rating
  • Adjustable eccentric weights for varying centrifugal force
  • Bearings specially selected to withstand high radial loads and speeds
  • Terminal box has two cable entry points permitting wiring from either side

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Related Searches

No Longer Stocked

S$238.70 ( S$255.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$238.70 (S$255.41)
  ( )
3+ S$234.51 (S$250.93)
  ( )
5+ S$222.78 (S$238.37)
  ( )
10+ S$215.59 (S$230.68)