You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BFC233840334

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.33 µF, ± 20%, X2, Through Hole

VISHAY BFC233840334
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC233840334
Order Code:
1166449
Product Range
MKP3384
Also Known As:
222233840334
Technical Datasheet:
BFC233840334   Datasheet
See all Technical Docs

Product Range Selector (MKP3384)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
0.33µF

:
± 20%

:
X2

:
Through Hole

:
300VAC

:
-

:
100V/µs

:
GRADE II (Test Condition A)

:
15mm

:
-55°C

:
105°C

:
MKP3384

:
MKP3384

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

222233840334

952 In stock Need more?

952 UK stock available for 3-4 business days delivery

S$10.02 ( S$10.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.02 (S$10.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$6.70 (S$7.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$5.46 (S$5.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$3.83 (S$4.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --