You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CRCW04023M65FKED

THICK FILM RESISTOR, 3.65MOHM, 63mW, 1%

CRCW04023M65FKED - THICK FILM RESISTOR, 3.65MOHM, 63mW, 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW04023M65FKED
Order Code:
2316333
Technical Datasheet:
CRCW04023M65FKED   Datasheet
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.65Mohm

:
± 1%

:
63mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

S$0.148 ( S$0.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.148 (S$0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.058 (S$0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.022 (S$0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.015 (S$0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.006 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange