You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW06031M21FKEA.

SMD Chip Resistor, 1.21 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

VISHAY CRCW06031M21FKEA.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW06031M21FKEA.
Order Code:
2122756
Product Range
CRCW e3
Also Known As:
CRCW0603 100 1M21 1% RT1 CRCW06031214F100RT1 CRCW06031214FRT1
See all Technical Docs

Product Range Selector (CRCW e3)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.21Mohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3

:
± 100ppm/K

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

CRCW0603 100 1M21 1% RT1 CRCW06031214F100RT1 CRCW06031214FRT1
Packaging type Reel
 
Additional packaging options available
Cut Tape :2138617 Check stock
Re-reel (minimum 500/reel):2138617RL Check stock

5,000 In stock Need more?

5,000 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$0.01 ( S$0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5000+ S$0.01 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2138617

 

 
Check stock location (important)
 
 

 

More stock available week commencing 23/1/23

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
10+ S$0.061 (S$0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.07)
100+ S$0.027 (S$0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.03)
500+ S$0.026 (S$0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.03)
1000+ S$0.016 (S$0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.02)
2500+ S$0.015 (S$0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.02)
5000+ S$0.01 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.01)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2138617) x 0.01 = S$50.00
Total Price: S$50.00 (S$53.50  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2138617RL) x 0.01 = S$50.00
Total Price: S$50.00 (S$53.50  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2122756) x 0.01 = S$50.00
Total Price: S$50.00 (S$53.50  Inc. GST)
Choose your packaging preference
2138617
2138617RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.