You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW06038M45FKEA

SMD Chip Resistor, 8.45 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

CRCW06038M45FKEA - SMD Chip Resistor, 8.45 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW06038M45FKEA
Order Code:
2138720RL
Product Range
CRCW e3 Series
Also Known As:
CRCW0603 100 8M45 1% RT1 CRCW06038454FRT1
Technical Datasheet:
CRCW06038M45FKEA   Datasheet
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.45Mohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW0603 100 8M45 1% RT1 CRCW06038454FRT1
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2138720 Check stock

1,454 In stock Need more?

1,454 available for 3 - 4 business days delivery

S$0.022 ( S$0.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 150
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ S$0.022 (S$0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.015 (S$0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.007 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2138720) x 0.022 = S$3.30
Total Price: S$3.30 (S$3.531  Inc. GST)
150 (Re-reel 2138720RL) x 0.022 = S$3.30
Total Price: S$3.30 (S$3.531  Inc. GST)
Choose your packaging preference
2138720
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange