You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW08058M45FKEA

SMD Chip Resistor, 8.45 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

CRCW08058M45FKEA - SMD Chip Resistor, 8.45 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW08058M45FKEA
Order Code:
2139233RL
Product Range
CRCW e3 Series
Also Known As:
CRCW0805 100 8M45 1% RT1
Technical Datasheet:
CRCW08058M45FKEA   Datasheet
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.45Mohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
150V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW0805 100 8M45 1% RT1
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2139233 Check stock

14,860 In stock Need more?

14,860 available for 3 - 4 business days delivery

S$0.037 ( S$0.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 150
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ S$0.037 (S$0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.015 (S$0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2139233) x 0.037 = S$5.55
Total Price: S$5.55 (S$5.938  Inc. GST)
150 (Re-reel 2139233RL) x 0.037 = S$5.55
Total Price: S$5.55 (S$5.938  Inc. GST)
Choose your packaging preference
2139233
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange