You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL212856109E3 - 

Electrolytic Capacitor, 10 µF, 25 V, 128 SAL-RPM Series, ± 20%, Radial Leaded, 8 mm

MAL212856109E3 - Electrolytic Capacitor, 10 µF, 25 V, 128 SAL-RPM Series, ± 20%, Radial Leaded, 8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL212856109E3
Order Code:
1166632
Product Range
128 SAL-RPM Series
Also Known As:
228112856109
Technical Datasheet:
MAL212856109E3   Datasheet
See all Technical Docs

Product Information

:
10µF
:
25V
:
128 SAL-RPM Series
:
± 20%
:
Radial Leaded
:
8mm
:
5.2mm
:
10mm
:
-55°C
:
125°C
:
20000 hours @ 125°C
:
20ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MAL212856109E3 is an orange radial leaded pearl miniature polarized Aluminium Electrolytic Capacitor with MnO2 solid electrolyte. The 128 SAL-RPM series electrolytic capacitor provides excellent low temperature, impedance and ESR behaviour. Charge and discharge proof, application with 0R resistance allowed. Reverse DC voltage up to 0.3 x UR and AC voltage up to 0.8 x UR is allowed. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric.
  • Resin dipped
  • Input buffer provides energy when mains input voltage is too low
  • Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
  • Input buffer prevents HF switching noise from the DC/DC converter reaching power source
  • Output buffer - Current sink for inductor (current to voltage conversion), filtering
  • Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Applications

Power Management, Audio, Automotive, Industrial, Communications & Networking

Also Known As

228112856109

Alternatives for MAL212856109E3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$2.17 (S$2.32)   ( ) 10+ S$1.72 (S$1.84)   ( ) 100+ S$1.29 (S$1.38)   ( ) 500+ S$0.971 (S$1.04)   ( ) 1000+ S$0.857 (S$0.92)   ( ) 2500+ S$0.80 (S$0.86)   ( ) 5000+ S$0.777 (S$0.83)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

S$4.21 ( S$4.50 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.21 (S$4.50)
  ( )
10+ S$3.39 (S$3.63)
  ( )
50+ S$2.70 (S$2.89)
  ( )
100+ S$2.34 (S$2.50)
  ( )
500+ S$2.02 (S$2.16)