You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCT06030C6801FP500
SMD Chip Resistor, 6.8 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MCT06030C6801FP500
- Order Code:
- 2614458
- Product Range
- MCT Series
- Technical Datasheet:
- MCT06030C6801FP500 Datasheet
Product Range Selector (MCT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8kohm
- :
- ± 1%
- :
- 125mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- Sulfur Resistant
- :
- MCT Series
- :
- ± 50ppm/K
- :
- 75V
- :
- -
Technical Docs (1)
Product Overview
- Imperial size is 0603 and metric size code is RR1608M
- Approved to EN 140401-801
- Excellent overall stability is class 0.5
- Available in ±0.5% and ±1% tolerance values
- Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
- Rated power dissipation of 125mW
- Operating voltage is 75V
- Permissible voltage against ambient is 100V
- Operating temperature range from -55°C to 155°C
Available for back order
4,000 more will be available on 11/9/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.173 (S$0.19) | ( ) |
100+ | S$0.085 (S$0.09) | ( ) |
500+ | S$0.061 (S$0.07) | ( ) |
1000+ | S$0.034 (S$0.04) | ( ) |
Pricing is unavailable. Please contact customer services.