You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MRS25000C5769FCT00 - 

Through Hole Resistor, 57.6 ohm, MRS25 Series, 600 mW, ± 1%, Axial Leaded, 350 V

MRS25000C5769FCT00 - Through Hole Resistor, 57.6 ohm, MRS25 Series, 600 mW, ± 1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MRS25000C5769FCT00
Order Code:
9469133
Product Range
MRS25 Series
See all Technical Docs

Product Information

:
57.6ohm
:
MRS25 Series
:
600mW
:
± 1%
:
Axial Leaded
:
350V
:
Metal Film
:
± 50ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.
  • Available in DIN0207 size
  • Power dissipation is 0.6W
  • Temperature coefficient (TCR) of ±50ppm/K
  • Operating temperature range -55°C to +155°C
  • Operating voltage of 350V
  • Suitable replacement for MRS25 are MBB/SMA 0207 professional

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Related Searches

4,140 In stock

4,140 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$0.053 ( S$0.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
20+ S$0.053 (S$0.06)
  ( )
100+ S$0.045 (S$0.05)
  ( )
500+ S$0.041 (S$0.04)
  ( )
1000+ S$0.038 (S$0.04)
  ( )
2500+ S$0.031 (S$0.03)
  ( )
5000+ S$0.029 (S$0.03)