You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RCS06036R80FKEA
SMD Chip Resistor, 6.8 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCS06036R80FKEA
- Order Code:
- 3235128
- Product Range
- RCS Series
- Technical Datasheet:
- RCS06036R80FKEA Datasheet
Product Range Selector (RCS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8ohm
- :
- ± 1%
- :
- 250mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- High Power, Anti-Surge
- :
- RCS Series
- :
- ± 100ppm/K
- :
- 75V
- :
- AEC-Q200
Technical Docs (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,000 more will be available on 9/5/21
10,000 more will be available on 22/5/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.281 (S$0.30) | ( ) |
100+ | S$0.109 (S$0.12) | ( ) |
1000+ | S$0.044 (S$0.05) | ( ) |
5000+ | S$0.035 (S$0.04) | ( ) |
Pricing is unavailable. Please contact customer services.