You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SIHF15N60E-GE3
Power MOSFET, N Channel, 600 V, 15 A, 0.23 ohm, TO-220FP, Through Hole
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SIHF15N60E-GE3
- Order Code:
- 2364077
- Technical Datasheet:
- SIHF15N60E-GE3 Datasheet
Product Overview
- E Series power MOSFET
- Low figure-of-merit (FOM) Ron x Qg
- Low input capacitance (Ciss
- Reduced switching and conduction losses
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
- Used in SMPS, PFC and lighting
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 600V
- :
- 15A
- :
- 0.23ohm
- :
- TO-220FP
- :
- Through Hole
- :
- 10V
- :
- 2V
- :
- 34W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/7/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2000+
- 5000+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$4.34 (S$4.69) | ( ) |
10+ | S$3.77 (S$4.07) | ( ) |
25+ | S$3.65 (S$3.94) | ( ) |
100+ | S$3.07 (S$3.32) | ( ) |
250+ | S$2.98 (S$3.22) | ( ) |
500+ | S$2.67 (S$2.88) | ( ) |
1000+ | S$2.28 (S$2.46) | ( ) |
2000+ | S$2.18 (S$2.35) | ( ) |
5000+ | S$2.09 (S$2.26) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.