You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VSMF2890GX01

Infrared Emitter, High Speed, 890 nm, 12 °, SMD, 30 mW/Sr, 30 ns, 30 ns

VISHAY VSMF2890GX01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSMF2890GX01
Order Code:
2251601
Product Range
AEC-Q100
Technical Datasheet:
VSMF2890GX01   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q100)

See all from this product range

Alternatives for VSMF2890GX01

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The VSMF2890GX01 is a 890nm Infrared Emitting Diode in GaAlAs (DH) technology with high radiant power and high speed, moulded in clear. It is suitable for high pulse current operation and floor life of 4 weeks, MSL 2a, according to J-STD-020. It is suitable for use in IrDA compatible data transmission, 3D TV, miniature light barrier, miniature light barrier, optical switch, shaft encoders and IR emitter source for proximity applications.
  • AEC-Q101 qualified
  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage
  • Terminal configurations - Gull-wing or reserve gull-wing
  • ±12° Angle of half intensity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
890nm

:
12°

:
SMD

:
30mW/Sr

:
30ns

:
30ns

:
100mA

:
-

:
-40°C

:
85°C

:
AEC-Q100

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

S$0.855 ( S$0.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.855 (S$0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --