You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VSMF4720-GS08

Infrared Emitter, High Speed, 870 nm, 60 °, LCC, 16 mW/Sr, 15 ns, 15 ns

VISHAY VSMF4720-GS08
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSMF4720-GS08
Order Code:
1870808
Product Range
AEC-Q100
Technical Datasheet:
VSMF4720-GS08   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q100)

See all from this product range

Product Overview

The VSMF4720-GS08 is a 870nm Infrared Emitting Diode in GaAlAs double hetero (DH) technology. It is moulded in a PLCC-2 package for surface mounting (SMD). A 19-inch chip provides outstanding low forward voltage and radiant intensity even at 1A pulse current. It is suitable for use in high speed IR data transmission, high power emitter for low space applications and high performance transmissive or reflective sensors.
  • High speed
  • High reliability
  • High radiant power
  • High radiant intensity
  • ϕ = ±60° Angle of half sensitivity
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • 24MHz High modulation bandwidth (fc)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
870nm

:
60°

:
LCC

:
16mW/Sr

:
15ns

:
15ns

:
100mA

:
-

:
-40°C

:
85°C

:
AEC-Q100

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Manufactured

S$1.26 ( S$1.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.26 (S$1.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.12 (S$1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.856 (S$0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.676 (S$0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --