Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$179.670 (S$195.8403) |
Price for:Each
Minimum: 1
Multiple: 1
S$179.67 (S$195.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAD0XX1SC-DM-EVK-B
Order Code4535598
Technical Datasheet
Silicon ManufacturerMurata
Silicon Core NumberLBAD0XX1SC-314TEMP
Kit Application TypeRF / IF
Application Sub TypeLTE Cat M1/NB-IoT Module
Kit ContentsDevelopment Board LBAD0XX1SC-314TEMP
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LBAD0XX1SC-DM-EVK-B is a LTE CAT M1&NB1 Type 1SC module development kit. Suitable for wearables, smart meter, medical/healthcare and asset tracking applications.
- 3GPP release 14 compliant
- 16MByte of flash, 3GPP Rel. 14 eDRX and PSM modes, OTA firmware upgrade
- External antenna configuration
- 4G LTE technology capability
- Dedicated LTE half-duplex operation (HD-FDD) for CatM1
- Cellular transceiver designed to meet 3GPP Rel-14 specifications
- LTE universal modem supports (low and mid-bands) and optimized for Class 3 LTE output power (+23dBm)
- IPv4/IPv6 stack with TCP and UDP protocol and regulatory certificate (FCC/IC, ETSI, TELEC)
- Operating temperature range from -40°C to 85°C
- LGA package, dimension of 11.1x11.4x1.4mm (typ)
Technical Specifications
Silicon Manufacturer
Murata
Kit Application Type
RF / IF
Kit Contents
Development Board LBAD0XX1SC-314TEMP
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
LBAD0XX1SC-314TEMP
Application Sub Type
LTE Cat M1/NB-IoT Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027