Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$236.260 (S$257.5234) |
Price for:Each
Minimum: 1
Multiple: 1
S$236.26 (S$257.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KE18F
Order Code2664424
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KE18F
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMKE18F512VLL16
Kit ContentsTower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-KE18F is a Kinetis KE18 MCU tower system module. The TWR-KE18F is a development board for the Kinetis KE1xF 32-bit MCUs. The power supply voltage range from 3.3V to 5V and it features a KE18 device boasting a maximum operating frequency of 168MHz, up to 512KB flash size and numerous analogue and digital peripherals. Board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- MKE18F512VLL16 MCU (168MHz core clock, 512KB flash, 64KB RAM, 100LQFP package)
- Tower compatible processor board
- Onboard OpenSDA(CMSIS-DAP) circuit, K20DX128VFM5 with debug and virtual serial port
- Four user-controlled status LEDs and one RGB LED
- Two mechanical push buttons and one reset button
- I/O headers for easy access to MCU I/O pins
- Thermistors and potentiometer
- FXOS8700CQ 3D accelerometer + 3D magnetometer
- Board power select with 3.3V or 5V MCU operation
- Infrared port communication, CAN transceiver, Flex I/O header
Applications
Embedded Design & Development
Contents
TWR-KE18F tower system module, Quick start guide, Supporting cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KE18F
Core Sub-Architecture
Cortex-M4F
Kit Contents
Tower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKE18F512VLL16
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01