9 Product Results Found for "MURATA"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS New product | Each | 1+ S$3.460 (S$3.7714)10+ S$3.430 (S$3.7387)25+ S$3.390 (S$3.6951)50+ S$3.210 (S$3.4989) | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS New product | Each | 1+ S$13.550 (S$14.7695)5+ S$13.430 (S$14.6387)10+ S$13.280 (S$14.4752)50+ S$12.600 (S$13.734) | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 24V | 0 | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.900 (S$5.341)10+ S$4.830 (S$5.2647)25+ S$4.770 (S$5.1993)50+ S$4.660 (S$5.0794)100+ S$4.540 (S$4.9486)More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 12V | Fixed | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ Series | |||||
MURATA POWER SOLUTIONS New product | Each | 1+ S$3.580 (S$3.9022)10+ S$3.550 (S$3.8695)25+ S$3.510 (S$3.8259)50+ S$3.320 (S$3.6188) | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS New product | Each | 1+ S$13.550 (S$14.7695)5+ S$13.430 (S$14.6387)10+ S$13.280 (S$14.4752)50+ S$12.600 (S$13.734) | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||
MURATA POWER SOLUTIONS New product | Each | 1+ S$3.860 (S$4.2074)10+ S$3.820 (S$4.1638)25+ S$3.780 (S$4.1202)50+ S$3.590 (S$3.9131) | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
MURATA POWER SOLUTIONS New product | Each | 1+ S$13.550 (S$14.7695)5+ S$13.430 (S$14.6387)10+ S$13.280 (S$14.4752)50+ S$12.600 (S$13.734) | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||
MURATA POWER SOLUTIONS New product | Each | 1+ S$4.060 (S$4.4254)10+ S$4.020 (S$4.3818)25+ S$3.980 (S$4.3382)50+ S$3.760 (S$4.0984) | Min: 1 / Mult: 1 | ITE, Industrial & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.560 (S$6.0604)10+ S$5.500 (S$5.995)25+ S$5.430 (S$5.9187)50+ S$5.310 (S$5.7879)100+ S$5.300 (S$5.777) | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||