5 Product Results Found for "interface"
Find a huge range of RF Receivers Transmitters & Transceivers at element14 Singapore. We stock a large selection of RF Receivers Transmitters & Transceivers, including new and most popular products from the world's top manufacturers including: Renesas, Silicon Labs & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Protocol
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Device Core
Data Bus Width
Supply Voltage Max
Data Rate
IC Case / Package
Frequency RF
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Module Interface
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Max
RAM Memory Size
RF Transceiver Applications
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$9.890 (S$10.7801)10+ S$9.850 (S$10.7365)25+ S$9.830 (S$10.7147)50+ S$9.330 (S$10.1697)100+ S$8.830 (S$9.6247)More Pricing... | Min: 1 / Mult: 1 | - | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | - | 4.75V | - | AQFN | - | - | 3.1mA | 3.4mA | 60Pins | - | aQFN | - | -40°C | - | 0dBm | - | -94dBm | 85°C | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$9.850 (S$10.7365)25+ S$9.830 (S$10.7147)50+ S$9.330 (S$10.1697)100+ S$8.830 (S$9.6247)250+ S$8.430 (S$9.1887)More Pricing... | Min: 10 / Mult: 1 | - | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | ARM Cortex-M0 | 32bit | 4.75V | - | AQFN | - | 96MHz | 3.1mA | 3.4mA | 60Pins | 8MB | aQFN | - | -40°C | 37I/O's | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 85°C | 128KB | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | DA1468x | |||||
Each | 1+ S$15.950 (S$17.3855)10+ S$13.480 (S$14.6932)25+ S$12.350 (S$13.4615)50+ S$11.780 (S$12.8402)100+ S$11.270 (S$12.2843)More Pricing... | Min: 1 / Mult: 1 | CAN | - | Transmitter | - | 1.08V | - | - | 1.32V | 12Mbps | VFQFPN | 196MHz | - | - | - | 56Pins | - | VFQFPN | I2C, SPI, SQI, UART | -40°C | - | - | - | -162dBm | 85°C | - | - | - | |||||
Each | 1+ S$8.970 (S$9.7773)10+ S$7.770 (S$8.4693)25+ S$7.360 (S$8.0224)50+ S$7.220 (S$7.8698)100+ S$7.070 (S$7.7063)More Pricing... | Min: 1 / Mult: 1 | - | 2.412GHz | Transceiver | 2.484GHz | 1.62V | - | - | 3.6V | 72.2Mbps | QFN-EP | - | - | 47.6mA | 108mA | 32Pins | - | QFN-EP | - | -40°C | - | 17dBm | - | -96.7dBm | 105°C | - | Home & Building Automation, Industrial, Retail, Health & Medical, Sports & Fitness | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.220 (S$3.5098)10+ S$2.630 (S$2.8667)50+ S$2.460 (S$2.6814)100+ S$2.280 (S$2.4852)250+ S$2.100 (S$2.289)More Pricing... | Min: 1 / Mult: 1 | - | 2.4GHz | Transceiver | 2.4835GHz | 1.8V | - | - | 3.6V | - | FCGQFN | - | - | 2.1mA | 3.5mA | 24Pins | - | FCGQFN | - | -40°C | - | 4dBm | - | -94.5dBm | 105°C | - | Beacons, Disposable Medical Devices, Human Interface Devices, Proximity Tags and Trackers | - | |||||