You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

243-724 - 

Standard Terminal Block, 243 Series, 4 Contacts, 5.75 mm, Terminal Block, Standard, Cable Mount

243-724 - Standard Terminal Block, 243 Series, 4 Contacts, 5.75 mm, Terminal Block, Standard, Cable Mount
243-724 - Standard Terminal Block, 243 Series, 4 Contacts, 5.75 mm, Terminal Block, Standard, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
243-724
Order Code:
2643508
Product Range
243 Series
Also Known As:
GTIN UPC EAN: 4044918440998
Technical Datasheet:
243-724   Datasheet
See all Technical Docs

Product Overview

The 243 series MICRO PUSH WIRE® Connector is for junction boxes for solid conductor has proven its success a million times over in low-current installations. Up to 8 solid conductors with diameters from 0.6 to 0.8mm can be connected. The mounting carrier also provides for attachment on carrier rails or smooth surfaces and for unique marking of the terminal blocks. It is suitable for use with the communications, alarms and signal applications.
  • MICRO PUSH WIRE® Connector for Junction Boxes
  • Solid Conductors: 0.6-0.8mmØ
  • Current Rating: 6A
  • Voltage Rating: 100V
  • W: 5.75mm x H: 10mm x D: 10.5mm
  • Ambient Temperature: 60°C
  • Yellow
  • Side entry wiring type

Applications

Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

Product Information


:
243 Series

:
4Contacts

:
5.75mm

:
Terminal Block, Standard

:
Cable Mount

:
18AWG

:
24AWG

:
Tin Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4044918440998

Associated Products

Compare Selected

344 In stock Need more?

344 available for 3 - 4 business days delivery

S$0.437 ( S$0.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.437 (S$0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$0.381 (S$0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.342 (S$0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.