You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

750-975 - 

Modular Connector, RJ45 Plug, 1 x 1 Port, 8P8C, Cat5, Cat5e, IP20, Cable Mount

750-975 - Modular Connector, RJ45 Plug, 1 x 1 Port, 8P8C, Cat5, Cat5e, IP20, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
750-975
Order Code:
2517542
Also Known As:
GTIN UPC EAN: 4045454482480
Technical Datasheet:
750-975   Datasheet
See all Technical Docs

Product Overview

The 750-975 is a 8-position versatile Ethernet RJ-45 Connector for use with office and building wiring applications. The compact RJ‐45 uses IDC technology for easy field assembly, connection is made without tools. The connector is compliant with all required standards. Large conductor cross sections can also be connected. The connector satisfies category 5e.
  • UL94V-0 Flame-rated polycarbonate insulation
  • UL94V-0 Flame-rated gray plastic housing
  • IP20 Protection rating
  • >500MR at 100V Insulation resistance
  • <20mR Connector shield

Applications

Communications & Networking

Product Information

:
RJ45 Plug
:
1 x 1 Port
:
8P8C
:
Cat5, Cat5e
:
IP20
:
Cable Mount
:
Vertical
:
Shielded
:
Without Magnetics
:
Without LED
:
Without Light Pipe
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4045454482480

Related Searches

20 In stock

20 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$26.17 ( S$28.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$26.17 (S$28.00)